



MMA02040D1509FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D1509FB300TR-ND - Tape & Reel (TR) 749-MMA02040D1509FB300CT-ND - Cut Tape (CT) 749-MMA02040D1509FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1509FB300 |
Description | RES 15 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1509FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,88200 | R38,82 |
| 25 | R3,28680 | R82,17 |
| 50 | R2,91380 | R145,69 |
| 100 | R2,59290 | R259,29 |
| 250 | R2,24100 | R560,25 |
| 500 | R2,02152 | R1 010,76 |
| 1 000 | R1,83432 | R1 834,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,59380 | R4 781,40 |
| 6 000 | R1,47102 | R8 826,12 |
| 9 000 | R1,40795 | R12 671,55 |
| 15 000 | R1,33660 | R20 049,00 |
| 21 000 | R1,29408 | R27 175,68 |
| 30 000 | R1,25254 | R37 576,20 |
| 36 000 | R1,23262 | R44 374,32 |
| 72 000 | R1,16424 | R83 825,28 |
| 75 000 | R1,16056 | R87 042,00 |

