100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040D1000DB300

DigiKey Part Number
749-MMA02040D1000DB300TR-ND - Tape & Reel (TR)
749-MMA02040D1000DB300CT-ND - Cut Tape (CT)
749-MMA02040D1000DB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040D1000DB300
Description
RES 100 OHM 0.5% 1/4W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D1000DB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,06000R7,06
10R4,53700R45,37
25R3,83800R95,95
50R3,40120R170,06
100R3,03310R303,31
250R2,62748R656,87
500R2,37306R1 186,53
1 000R2,15713R2 157,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,87908R5 637,24
6 000R1,73720R10 423,20
9 000R1,66432R14 978,88
15 000R1,58188R23 728,20
21 000R1,53276R32 187,96
30 000R1,48477R44 543,10
36 000R1,46176R52 623,36
72 000R1,38277R99 559,44
75 000R1,37851R103 388,25
Manufacturers Standard Package