
MMA02040C3902FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3902FB000TR-ND - Tape & Reel (TR) 749-MMA02040C3902FB000CT-ND - Cut Tape (CT) 749-MMA02040C3902FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3902FB000 |
Description | MMA 0204-50 1% B0 39K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,74800 | R17,48 |
| 25 | R1,47200 | R36,80 |
| 50 | R1,29720 | R64,86 |
| 100 | R1,14600 | R114,60 |
| 250 | R0,98204 | R245,51 |
| 500 | R0,87852 | R439,26 |
| 1 000 | R0,79080 | R790,80 |
| 5 000 | R0,63422 | R3 171,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,58300 | R5 830,00 |
| 20 000 | R0,53949 | R10 789,80 |
| 30 000 | R0,51714 | R15 514,20 |
| 50 000 | R0,49186 | R24 593,00 |
| 70 000 | R0,47680 | R33 376,00 |
| 100 000 | R0,46208 | R46 208,00 |

