510 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C5107JB300

DigiKey Part Number
749-1917-2-ND - Tape & Reel (TR)
749-1917-1-ND - Cut Tape (CT)
749-1917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C5107JB300
Description
RES 0.51 OHM 5% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C5107JB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 430
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,40300R24,03
25R2,01640R50,41
50R1,78120R89,06
100R1,57960R157,96
250R1,35776R339,44
500R1,21862R609,31
1 000R1,10033R1 100,33
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,94825R2 844,75
6 000R0,87059R5 223,54
9 000R0,83070R7 476,30
15 000R0,78558R11 783,70
21 000R0,75867R15 932,07
30 000R0,73239R21 971,70
36 000R0,71978R25 912,08
72 000R0,67652R48 709,44
75 000R0,67419R50 564,25
Manufacturers Standard Package