

MMA02040C3920FB300 | |
|---|---|
DigiKey Part Number | 749-1906-2-ND - Tape & Reel (TR) 749-1906-1-ND - Cut Tape (CT) 749-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3920FB300 |
Description | RES 392 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3920FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,77000 | R2,77 |
| 10 | R1,76800 | R17,68 |
| 25 | R1,49040 | R37,26 |
| 50 | R1,31020 | R65,51 |
| 100 | R1,15940 | R115,94 |
| 250 | R0,99268 | R248,17 |
| 500 | R0,88834 | R444,17 |
| 1 000 | R0,79961 | R799,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,68517 | R2 055,51 |
| 6 000 | R0,62680 | R3 760,80 |
| 9 000 | R0,59681 | R5 371,29 |
| 15 000 | R0,56287 | R8 443,05 |
| 21 000 | R0,54264 | R11 395,44 |
| 30 000 | R0,52288 | R15 686,40 |
| 36 000 | R0,51340 | R18 482,40 |
| 72 000 | R0,48085 | R34 621,20 |
| 75 000 | R0,47910 | R35 932,50 |

