



MMA02040C3301FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3301FB000TR-ND - Tape & Reel (TR) 749-MMA02040C3301FB000CT-ND - Cut Tape (CT) 749-MMA02040C3301FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3301FB000 |
Description | RES 3.3K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3301FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,71400 | R17,14 |
| 25 | R1,44520 | R36,13 |
| 50 | R1,27040 | R63,52 |
| 100 | R1,12420 | R112,42 |
| 250 | R0,96252 | R240,63 |
| 500 | R0,86138 | R430,69 |
| 1 000 | R0,77534 | R775,34 |
| 5 000 | R0,62178 | R3 108,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,58300 | R5 830,00 |
| 20 000 | R0,53949 | R10 789,80 |
| 30 000 | R0,51714 | R15 514,20 |
| 50 000 | R0,49186 | R24 593,00 |
| 70 000 | R0,47680 | R33 376,00 |
| 100 000 | R0,46208 | R46 208,00 |

