



MMA02040C2708FB300 | |
|---|---|
DigiKey Part Number | MMA-2.7ATR-ND - Tape & Reel (TR) MMA-2.7ACT-ND - Cut Tape (CT) MMA-2.7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2708FB300 |
Description | RES SMD 2.7 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2708FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,27700 | R12,77 |
| 25 | R1,18960 | R29,74 |
| 50 | R1,12580 | R56,29 |
| 100 | R1,06370 | R106,37 |
| 250 | R0,98740 | R246,85 |
| 500 | R0,93464 | R467,32 |
| 1 000 | R0,88607 | R886,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,84731 | R2 541,93 |
| 6 000 | R0,83586 | R5 015,16 |
| 9 000 | R0,81464 | R7 331,76 |
| 15 000 | R0,78996 | R11 849,40 |
| 21 000 | R0,77487 | R16 272,27 |
| 30 000 | R0,75988 | R22 796,40 |
| 36 000 | R0,75699 | R27 251,64 |
| 72 000 | R0,72565 | R52 246,80 |


