



MMA02040C2008FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2008FB300TR-ND - Tape & Reel (TR) 749-MMA02040C2008FB300CT-ND - Cut Tape (CT) 749-MMA02040C2008FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2008FB300 |
Description | RES 2 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2008FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,43700 | R24,37 |
| 25 | R2,05680 | R51,42 |
| 50 | R1,81820 | R90,91 |
| 100 | R1,61150 | R161,15 |
| 250 | R1,38464 | R346,16 |
| 500 | R1,24282 | R621,41 |
| 1 000 | R1,12234 | R1 122,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,96724 | R2 901,72 |
| 6 000 | R0,88801 | R5 328,06 |
| 9 000 | R0,84731 | R7 625,79 |
| 15 000 | R0,80128 | R12 019,20 |
| 21 000 | R0,77384 | R16 250,64 |
| 30 000 | R0,74703 | R22 410,90 |


