
SMM02040C4022FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C4022FB000TR-ND - Tape & Reel (TR) 749-SMM02040C4022FB000CT-ND - Cut Tape (CT) 749-SMM02040C4022FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C4022FB000 |
Description | SMM0204 50 40K2 1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,64700 | R16,47 |
| 25 | R1,38480 | R34,62 |
| 50 | R1,21660 | R60,83 |
| 100 | R1,07710 | R107,71 |
| 250 | R0,92152 | R230,38 |
| 500 | R0,82440 | R412,20 |
| 1 000 | R0,74173 | R741,73 |
| 5 000 | R0,59429 | R2 971,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,54606 | R5 460,60 |
| 20 000 | R0,50508 | R10 101,60 |
| 30 000 | R0,48402 | R14 520,60 |
| 50 000 | R0,46020 | R23 010,00 |
| 70 000 | R0,44601 | R31 220,70 |
| 100 000 | R0,43215 | R43 215,00 |
| 120 000 | R0,42550 | R51 060,00 |
| 240 000 | R0,40268 | R96 643,20 |
| 250 000 | R0,40145 | R100 362,50 |

