



SMM02040C2611FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2611FB300TR-ND - Tape & Reel (TR) 749-SMM02040C2611FB300CT-ND - Cut Tape (CT) 749-SMM02040C2611FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2611FB300 |
Description | RES 2.61K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2611FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,64700 | R16,47 |
| 25 | R1,38480 | R34,62 |
| 50 | R1,21660 | R60,83 |
| 100 | R1,07710 | R107,71 |
| 250 | R0,92152 | R230,38 |
| 500 | R0,82440 | R412,20 |
| 1 000 | R0,74173 | R741,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,63525 | R1 905,75 |
| 6 000 | R0,58086 | R3 485,16 |
| 9 000 | R0,55291 | R4 976,19 |
| 15 000 | R0,52128 | R7 819,20 |
| 21 000 | R0,50243 | R10 551,03 |
| 30 000 | R0,48402 | R14 520,60 |
| 36 000 | R0,47519 | R17 106,84 |
| 72 000 | R0,44488 | R32 031,36 |
| 75 000 | R0,44324 | R33 243,00 |

