



MMA02040C2002FB300 | |
|---|---|
DigiKey Part Number | MMA-20KATR-ND - Tape & Reel (TR) MMA-20KACT-ND - Cut Tape (CT) MMA-20KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2002FB300 |
Description | RES SMD 20K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2002FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,87400 | R8,74 |
| 25 | R0,81320 | R20,33 |
| 50 | R0,76960 | R38,48 |
| 100 | R0,72760 | R72,76 |
| 250 | R0,67484 | R168,71 |
| 500 | R0,63822 | R319,11 |
| 1 000 | R0,60461 | R604,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,59643 | R1 789,29 |
| 6 000 | R0,56859 | R3 411,54 |
| 9 000 | R0,55369 | R4 983,21 |
| 15 000 | R0,53634 | R8 045,10 |
| 21 000 | R0,52701 | R11 067,21 |


