2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C2001FB300

DigiKey Part Number
MMA-2.0KATR-ND - Tape & Reel (TR)
MMA-2.0KACT-ND - Cut Tape (CT)
MMA-2.0KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2001FB300
Description
RES SMD 2K OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2001FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 380
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,87400R8,74
25R0,81320R20,33
50R0,76960R38,48
100R0,72760R72,76
250R0,67484R168,71
500R0,63822R319,11
1 000R0,60461R604,61
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,58030R1 740,90
6 000R0,53891R3 233,46
9 000R0,53597R4 823,73
15 000R0,53261R7 989,15
21 000R0,52571R11 039,91
30 000R0,51514R15 454,20
36 000R0,50999R18 359,64
72 000R0,49195R35 420,40
75 000R0,49096R36 822,00
Manufacturers Standard Package