1.87 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.87 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C1871FB300

DigiKey Part Number
749-MMA02040C1871FB300TR-ND - Tape & Reel (TR)
749-MMA02040C1871FB300CT-ND - Cut Tape (CT)
749-MMA02040C1871FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1871FB300
Description
RES 1.87K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1871FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 856
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,71400R17,14
25R1,44520R36,13
50R1,27040R63,52
100R1,12420R112,42
250R0,96252R240,63
500R0,86138R430,69
1 000R0,77534R775,34
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,67765R2 032,95
6 000R0,61993R3 719,58
9 000R0,59027R5 312,43
15 000R0,55669R8 350,35
21 000R0,53669R11 270,49
30 000R0,51714R15 514,20
Manufacturers Standard Package