1.6 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C1608FB300

DigiKey Part Number
749-MMA02040C1608FB300TR-ND - Tape & Reel (TR)
749-MMA02040C1608FB300CT-ND - Cut Tape (CT)
749-MMA02040C1608FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1608FB300
Description
MMA 0204-50 1% BL 1R6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 033
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,40300R24,03
25R2,01640R50,41
50R1,78120R89,06
100R1,57960R157,96
250R1,35776R339,44
500R1,21862R609,31
1 000R1,10033R1 100,33
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,96724R2 901,72
6 000R0,88801R5 328,06
9 000R0,84731R7 625,79
15 000R0,80128R12 019,20
21 000R0,77384R16 250,64
30 000R0,74703R22 410,90
Manufacturers Standard Package