



MMA02040C1473FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1473FB300TR-ND - Tape & Reel (TR) 749-MMA02040C1473FB300CT-ND - Cut Tape (CT) 749-MMA02040C1473FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1473FB300 |
Description | RES 147K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1473FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,74800 | R17,48 |
| 25 | R1,47200 | R36,80 |
| 50 | R1,29720 | R64,86 |
| 100 | R1,14600 | R114,60 |
| 250 | R0,98204 | R245,51 |
| 500 | R0,87852 | R439,26 |
| 1 000 | R0,79080 | R790,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,67765 | R2 032,95 |
| 6 000 | R0,61993 | R3 719,58 |
| 9 000 | R0,59027 | R5 312,43 |
| 15 000 | R0,55669 | R8 350,35 |
| 21 000 | R0,53669 | R11 270,49 |
| 30 000 | R0,51714 | R15 514,20 |

