MMA02040C1332FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: R0,98574
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: R1,12015
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: R0,80194
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: R0,45146
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: R1,65475
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: R2,47893
Datasheet
13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C1332FB000

DigiKey Part Number
749-MMA02040C1332FB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040C1332FB000
Description
MMA 0204-50 1% B0 13K3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,47522R4 752,20
Manufacturers Standard Package