



MMA02040C1211FB300 | |
|---|---|
DigiKey Part Number | 749-1469-2-ND - Tape & Reel (TR) 749-1469-1-ND - Cut Tape (CT) 749-1469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1211FB300 |
Description | RES 1.21K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1211FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,71400 | R17,14 |
| 25 | R1,44520 | R36,13 |
| 50 | R1,27040 | R63,52 |
| 100 | R1,12420 | R112,42 |
| 250 | R0,96252 | R240,63 |
| 500 | R0,86138 | R430,69 |
| 1 000 | R0,77534 | R775,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,66437 | R1 993,11 |
| 6 000 | R0,60777 | R3 646,62 |
| 9 000 | R0,57869 | R5 208,21 |
| 15 000 | R0,54578 | R8 186,70 |
| 21 000 | R0,52617 | R11 049,57 |
| 30 000 | R0,50700 | R15 210,00 |
| 36 000 | R0,49781 | R17 921,16 |
| 72 000 | R0,46626 | R33 570,72 |
| 75 000 | R0,46456 | R34 842,00 |

