
MCW0406MD1242BP100 | |
|---|---|
DigiKey Part Number | MCW0406MD1242BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCW0406MD1242BP100 |
Description | RES SMD 12.4K OHM 1/4W 0604 WIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCW0406MD1242BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0604 (1610 Metric), 0406 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.063" W (1.00mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,10188 | R3 101,88 |

