MCU08050C3162FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: R1,77074
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: R0,18968
Datasheet

Upgrade


Panasonic Industry
In Stock: 30 200
Unit Price: R1,68000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,84771
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R1,98485
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R5,03078
Datasheet

Upgrade


Susumu
In Stock: 3 599
Unit Price: R2,02000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R0,60289
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,58449
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R5,31427
Datasheet

Upgrade


YAGEO
In Stock: 4 881
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,24380
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,06463
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,92587
Datasheet
31.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C3162FP500

DigiKey Part Number
MCU08050C3162FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050C3162FP500
Description
RES 31.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C3162FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,72647R3 632,35
Manufacturers Standard Package