
MCU08050C2709FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C2709FP500TR-ND - Tape & Reel (TR) 749-MCU08050C2709FP500CT-ND - Cut Tape (CT) 749-MCU08050C2709FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C2709FP500 |
Description | RES 27 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C2709FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,81500 | R18,15 |
| 25 | R1,69400 | R42,35 |
| 50 | R1,59640 | R79,82 |
| 100 | R1,50900 | R150,90 |
| 250 | R1,40012 | R350,03 |
| 500 | R1,32584 | R662,92 |
| 1 000 | R1,25795 | R1 257,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,12489 | R5 624,45 |
| 10 000 | R1,07754 | R10 775,40 |
| 15 000 | R1,05241 | R15 786,15 |
| 25 000 | R1,02330 | R25 582,50 |
| 35 000 | R1,00557 | R35 194,95 |
| 50 000 | R0,98798 | R49 399,00 |

