
MCT0603MD7502BP100 | |
|---|---|
DigiKey Part Number | MCT0603-75K-MBTR-ND - Tape & Reel (TR) MCT0603-75K-MBCT-ND - Cut Tape (CT) MCT0603-75K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD7502BP100 |
Description | RES 75K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD7502BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R6,89000 | R68,90 |
| 25 | R6,39240 | R159,81 |
| 50 | R6,03940 | R301,97 |
| 100 | R5,71170 | R571,17 |
| 250 | R5,32016 | R1 330,04 |
| 500 | R5,05398 | R2 526,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,81468 | R4 814,68 |
| 2 000 | R4,60052 | R9 201,04 |
| 3 000 | R4,48644 | R13 459,32 |
| 5 000 | R4,35382 | R21 769,10 |
| 7 000 | R4,27292 | R29 910,44 |
| 10 000 | R4,19246 | R41 924,60 |

