75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C7509FP500

DigiKey Part Number
MCT0603-75.0-CFTR-ND - Tape & Reel (TR)
MCT0603-75.0-CFCT-ND - Cut Tape (CT)
MCT0603-75.0-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C7509FP500
Description
RES 75 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C7509FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 167
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,47100R4,71
25R0,43680R10,92
50R0,41340R20,67
100R0,39150R39,15
250R0,36296R90,74
500R0,34314R171,57
1 000R0,32449R324,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,28738R1 436,90
10 000R0,27392R2 739,20
15 000R0,26672R4 000,80
25 000R0,25834R6 458,50
35 000R0,25320R8 862,00
50 000R0,24809R12 404,50
Manufacturers Standard Package