
MCT06030C2611FP500 | |
---|---|
DigiKey Part Number | 749-MCT06030C2611FP500TR-ND - Tape & Reel (TR) 749-MCT06030C2611FP500CT-ND - Cut Tape (CT) 749-MCT06030C2611FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2611FP500 |
Description | RES 2.61K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2611FP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R1,73000 | R1,73 |
10 | R0,46800 | R4,68 |
25 | R0,42960 | R10,74 |
50 | R0,40560 | R20,28 |
100 | R0,38470 | R38,47 |
250 | R0,35632 | R89,08 |
500 | R0,33690 | R168,45 |
1 000 | R0,31870 | R318,70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | R0,30203 | R1 510,15 |
10 000 | R0,28789 | R2 878,90 |
15 000 | R0,25881 | R3 882,15 |
25 000 | R0,22080 | R5 520,00 |
35 000 | R0,21989 | R7 696,15 |
50 000 | R0,21900 | R10 950,00 |