
MCS04020D4702DE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D4702DE000TR-ND - Tape & Reel (TR) 749-MCS04020D4702DE000CT-ND - Cut Tape (CT) 749-MCS04020D4702DE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D4702DE000 |
Description | MCS 0402-25 0.5% E0 47K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,05900 | R10,59 |
| 25 | R0,98120 | R24,53 |
| 50 | R0,92760 | R46,38 |
| 100 | R0,87720 | R87,72 |
| 250 | R0,81332 | R203,33 |
| 500 | R0,76962 | R384,81 |
| 1 000 | R0,72929 | R729,29 |
| 5 000 | R0,64968 | R3 248,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,65841 | R6 584,10 |
| 20 000 | R0,63761 | R12 752,20 |
| 30 000 | R0,62328 | R18 698,40 |
| 50 000 | R0,60668 | R30 334,00 |
| 70 000 | R0,59804 | R41 862,80 |

