
MCS04020C6802FE000 | |
|---|---|
DigiKey Part Number | 749-1589-2-ND - Tape & Reel (TR) 749-1589-1-ND - Cut Tape (CT) 749-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C6802FE000 |
Description | RES 68K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C6802FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 25 | R0,41680 | R10,42 |
| 50 | R0,39320 | R19,66 |
| 100 | R0,37300 | R37,30 |
| 250 | R0,34548 | R86,37 |
| 500 | R0,32666 | R163,33 |
| 1 000 | R0,30903 | R309,03 |
| 5 000 | R0,27370 | R1 368,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,27915 | R2 791,50 |
| 20 000 | R0,26690 | R5 338,00 |
| 30 000 | R0,26038 | R7 811,40 |
| 50 000 | R0,25589 | R12 794,50 |

