



CMA02040X1501GB300 | |
|---|---|
DigiKey Part Number | CMA-1.5KTR-ND - Tape & Reel (TR) CMA-1.5KCT-ND - Cut Tape (CT) CMA-1.5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X1501GB300 |
Description | RES SMD 1.5K OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X1501GB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R4,78900 | R47,89 |
| 25 | R4,06640 | R101,66 |
| 50 | R3,60620 | R180,31 |
| 100 | R3,21460 | R321,46 |
| 250 | R2,78544 | R696,36 |
| 500 | R2,51724 | R1 258,62 |
| 1 000 | R2,28887 | R2 288,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,99514 | R5 985,42 |
| 6 000 | R1,84525 | R11 071,50 |
| 9 000 | R1,76827 | R15 914,43 |
| 15 000 | R1,68117 | R25 217,55 |
| 21 000 | R1,62928 | R34 214,88 |
| 30 000 | R1,57858 | R47 357,40 |

