2.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF552K21FKE36

DigiKey Part Number
749-2075-2-ND - Tape & Reel (TR)
749-2075-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF552K21FKE36
Description
RES 2.21 KOHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 808
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,02000R3,02
10R1,94900R19,49
25R1,64000R41,00
50R1,44180R72,09
100R1,27710R127,71
250R1,09564R273,91
500R0,98136R490,68
1 000R0,88439R884,39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,71148R3 557,40
10 000R0,65494R6 549,40
15 000R0,62588R9 388,20
25 000R0,59301R14 825,25
35 000R0,57342R20 069,70
50 000R0,55429R27 714,50
60 000R0,54511R32 706,60
120 000R0,51361R61 633,20
125 000R0,51191R63 988,75
Manufacturers Standard Package