20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF5520K0FKE36

DigiKey Part Number
749-2072-2-ND - Tape & Reel (TR)
749-2072-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF5520K0FKE36
Description
RES 20 KOHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CCF5520K0FKE36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 692
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,98300R19,83
25R1,66680R41,67
50R1,47200R73,60
100R1,30230R130,23
250R1,11712R279,28
500R1,00118R500,59
1 000R0,90204R902,04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,72573R3 628,65
10 000R0,66803R6 680,30
15 000R0,63840R9 576,00
25 000R0,60487R15 121,75
35 000R0,58489R20 471,15
50 000R0,56537R28 268,50
Manufacturers Standard Package