
BS025016WC50036BJ1 | |
|---|---|
DigiKey Part Number | BS025016WC50036BJ1-ND |
Manufacturer | |
Manufacturer Product Number | BS025016WC50036BJ1 |
Description | CAP CER 50PF 9KV AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 pF ±10% 9000V (9kV) Ceramic Capacitor Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial, Can - Screw Terminals |
Capacitance | Size / Dimension 0.984" Dia x 1.378" L (25.00mm x 35.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R3 956,17000 | R7 912,34 |

