0.33 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225Y334KXEAT

DigiKey Part Number
720-1834-2-ND - Tape & Reel (TR)
720-1834-1-ND - Cut Tape (CT)
720-1834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2225Y334KXEAT
Description
CAP CER 0.33UF 500V X7R 2225
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225Y334KXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 437
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R47,27638R23 638,19
1 000R45,66705R45 667,05
1 500R44,86052R67 290,78
2 500R43,96652R109 916,30
3 500R43,44367R152 052,85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R90,41000R90,41
10R65,46800R654,68
50R55,54400R2 777,20
100R52,47220R5 247,22
Digi-Reel®
QuantityUnit PriceExt Price
1R86,04000R86,04
10R56,10900R561,09
50R51,01360R2 550,68
100R47,70820R4 770,82
* All Digi-Reel orders will add a R92,00 reeling fee.