4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A472JXEAT

DigiKey Part Number
720-1163-2-ND - Tape & Reel (TR)
720-1163-1-ND - Cut Tape (CT)
720-1163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812A472JXEAT
Description
CAP CER 4700PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A472JXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 811
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,05000R27,05
10R17,94700R179,47
50R14,31020R715,51
100R13,19110R1 319,11
500R11,29598R5 647,99
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R10,71003R10 710,03
2 000R10,22751R20 455,02
3 000R9,98578R29 957,34
5 000R9,71785R48 589,25
7 000R9,56121R66 928,47
10 000R9,41044R94 104,40
Manufacturers Standard Package