
VJ1812Y103MXGAT | |
|---|---|
DigiKey Part Number | 720-VJ1812Y103MXGATTR-ND - Tape & Reel (TR) 720-VJ1812Y103MXGATCT-ND - Cut Tape (CT) 720-VJ1812Y103MXGATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y103MXGAT |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y103MXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,05000 | R27,05 |
| 10 | R17,87900 | R178,79 |
| 50 | R14,25320 | R712,66 |
| 100 | R13,13740 | R1 313,74 |
| 500 | R11,24826 | R5 624,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R10,66382 | R10 663,82 |
| 2 000 | R10,18281 | R20 365,62 |
| 3 000 | R9,94181 | R29 825,43 |
| 5 000 | R9,67470 | R48 373,50 |
| 7 000 | R9,51848 | R66 629,36 |
| 10 000 | R9,36825 | R93 682,50 |

