
VJ1812Y103KXGTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1812Y103KXGTW1BCTR-ND - Tape & Reel (TR) 720-VJ1812Y103KXGTW1BCCT-ND - Cut Tape (CT) 720-VJ1812Y103KXGTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y103KXGTW1BC |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y103KXGTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,36000 | R23,36 |
| 10 | R15,24100 | R152,41 |
| 50 | R12,05180 | R602,59 |
| 100 | R11,06880 | R1 106,88 |
| 500 | R9,40788 | R4 703,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,11598 | R6 115,98 |
| 2 000 | R5,79276 | R11 585,52 |
| 3 000 | R5,63085 | R16 892,55 |
| 5 000 | R5,45149 | R27 257,45 |
| 7 000 | R5,34658 | R37 426,06 |
| 10 000 | R5,24569 | R52 456,90 |

