10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y103KXGTW1BC

DigiKey Part Number
720-VJ1812Y103KXGTW1BCTR-ND - Tape & Reel (TR)
720-VJ1812Y103KXGTW1BCCT-ND - Cut Tape (CT)
720-VJ1812Y103KXGTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y103KXGTW1BC
Description
CAP CER 10000PF 1KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y103KXGTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,36000R23,36
10R15,24100R152,41
50R12,05180R602,59
100R11,06880R1 106,88
500R9,40788R4 703,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R6,11598R6 115,98
2 000R5,79276R11 585,52
3 000R5,63085R16 892,55
5 000R5,45149R27 257,45
7 000R5,34658R37 426,06
10 000R5,24569R52 456,90
Manufacturers Standard Package