
VJ1812A471KXGAT | |
|---|---|
DigiKey Part Number | 720-2080-2-ND - Tape & Reel (TR) 720-2080-1-ND - Cut Tape (CT) 720-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A471KXGAT |
Description | CAP CER 470PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A471KXGAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,17000 | R21,17 |
| 10 | R12,13200 | R121,32 |
| 50 | R10,41180 | R520,59 |
| 100 | R9,83540 | R983,54 |
| 500 | R8,11196 | R4 055,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,58549 | R7 585,49 |
| 2 000 | R6,96929 | R13 938,58 |
| 3 000 | R6,94117 | R20 823,51 |
| 5 000 | R6,90913 | R34 545,65 |
| 7 000 | R6,88988 | R48 229,16 |
| 10 000 | R6,87099 | R68 709,90 |

