0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A123JXCAT

DigiKey Part Number
720-1138-2-ND - Tape & Reel (TR)
720-1138-1-ND - Cut Tape (CT)
720-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812A123JXCAT
Description
CAP CER 0.012UF 200V NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A123JXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 360
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,05000R27,05
10R17,86300R178,63
50R14,24640R712,32
100R13,13060R1 313,06
500R11,24288R5 621,44
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R10,65861R10 658,61
2 000R10,17777R20 355,54
3 000R9,93693R29 810,79
5 000R9,66990R48 349,50
7 000R9,51378R66 596,46
10 000R9,36354R93 635,40
Manufacturers Standard Package