0.047 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y473KXJPW1BC

DigiKey Part Number
720-VJ1206Y473KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y473KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y473KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y473KXJPW1BC
Description
CAP CER 0.047UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y473KXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 932
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,04000R5,04
10R2,95800R29,58
50R2,14760R107,38
100R1,90050R190,05
500R1,48278R741,39
1 000R1,35423R1 354,23
2 500R1,21849R3 046,23
5 000R1,13682R5 684,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R1,03593R15 538,95
30 000R0,98657R29 597,10
45 000R0,96184R43 282,80
75 000R0,93443R70 082,25
105 000R0,91840R96 432,00
150 000R0,90298R135 447,00
Manufacturers Standard Package