VJ1206Y334JXJMR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R5,45750
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R5,60702
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R4,32256
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R4,44984
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R7,26387
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R3,79497
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R3,91130
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R3,91130
Datasheet

Direct


KEMET
In Stock: 3 800
Unit Price: R13,44000
Datasheet
0.33 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y334JXJMR

DigiKey Part Number
720-VJ1206Y334JXJMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y334JXJMR
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R3,79497R37 949,70
Manufacturers Standard Package