New Product
10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103MXEAT

DigiKey Part Number
720-VJ1206Y103MXEATTR-ND - Tape & Reel (TR)
720-VJ1206Y103MXEATCT-ND - Cut Tape (CT)
720-VJ1206Y103MXEATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103MXEAT
Description
CAP CER 10NF 500V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 954
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,39000R7,39
10R4,43600R44,36
50R3,29700R164,85
100R2,94410R294,41
500R2,34954R1 174,77
1 000R2,16620R2 166,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,93991R5 819,73
6 000R1,82917R10 975,02
9 000R1,77372R15 963,48
15 000R1,71227R25 684,05
21 000R1,67636R35 203,56
30 000R1,64180R49 254,00
Manufacturers Standard Package