
VJ1206Y103MXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103MXEATTR-ND - Tape & Reel (TR) 720-VJ1206Y103MXEATCT-ND - Cut Tape (CT) 720-VJ1206Y103MXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103MXEAT |
Description | CAP CER 10NF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R4,43600 | R44,36 |
| 50 | R3,29700 | R164,85 |
| 100 | R2,94410 | R294,41 |
| 500 | R2,34954 | R1 174,77 |
| 1 000 | R2,16620 | R2 166,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,93991 | R5 819,73 |
| 6 000 | R1,82917 | R10 975,02 |
| 9 000 | R1,77372 | R15 963,48 |
| 15 000 | R1,71227 | R25 684,05 |
| 21 000 | R1,67636 | R35 203,56 |
| 30 000 | R1,64180 | R49 254,00 |

