10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103MLEAJ32

DigiKey Part Number
720-VJ1206Y103MLEAJ32TR-ND - Tape & Reel (TR)
720-VJ1206Y103MLEAJ32CT-ND - Cut Tape (CT)
720-VJ1206Y103MLEAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103MLEAJ32
Description
CAP CER 10000 PF 500V X7R 1206 P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103MLEAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R40,67000R40,67
10R27,79400R277,94
50R22,65860R1 132,93
100R21,07220R2 107,22
500R18,38996R9 194,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R17,55968R17 559,68
2 000R16,87601R33 752,02
3 000R16,53351R49 600,53
5 000R16,15382R80 769,10
7 000R15,93180R111 522,60
10 000R15,71821R157 182,10
Manufacturers Standard Package