
VJ0603Y223JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y223JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y223JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223JXACW1BC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,42800 | R14,28 |
| 50 | R0,99820 | R49,91 |
| 100 | R0,86880 | R86,88 |
| 500 | R0,65032 | R325,16 |
| 1 000 | R0,58327 | R583,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,48316 | R1 932,64 |
| 8 000 | R0,44598 | R3 567,84 |
| 12 000 | R0,42740 | R5 128,80 |
| 20 000 | R0,40679 | R8 135,80 |
| 28 000 | R0,39476 | R11 053,28 |
| 40 000 | R0,38318 | R15 327,20 |

