
VJ1206A680JXEAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A680JXEACTR-ND - Tape & Reel (TR) 720-VJ1206A680JXEACCT-ND - Cut Tape (CT) 720-VJ1206A680JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A680JXEAC |
Description | CAP CER 68PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A680JXEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,66300 | R36,63 |
| 50 | R2,69540 | R134,77 |
| 100 | R2,39630 | R239,63 |
| 500 | R1,89280 | R946,40 |
| 1 000 | R1,73720 | R1 737,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,54552 | R4 636,56 |
| 6 000 | R1,45175 | R8 710,50 |
| 9 000 | R1,40480 | R12 643,20 |
| 15 000 | R1,35277 | R20 291,55 |
| 21 000 | R1,32235 | R27 769,35 |
| 30 000 | R1,29308 | R38 792,40 |

