VJ1206A222KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 4 357
Unit Price: R21,68000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R10,98458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,63014
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R12,10336
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R4,88030
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R12,10336
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R4,53337
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R5,49079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,88312
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3 766
Unit Price: R10,42000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,80126
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,88312
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6 566
Unit Price: R8,07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,37093
Datasheet
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A222KXBCW1BC

DigiKey Part Number
VJ1206A222KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A222KXBCW1BC
Description
CAP CER 2200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A222KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,59248R10 369,92
Manufacturers Standard Package