VJ1111D6R8BXGQJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R6,95968
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R6,75295
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R6,95968
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R11,09393
Datasheet
6.8 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D6R8BXGQJ

DigiKey Part Number
720-VJ1111D6R8BXGQJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1111D6R8BXGQJ
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R11,09393R55 469,65