
VJ0805Y472KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y472KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y472KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y472KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472KXBCW1BC |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472KXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,43700 | R24,37 |
| 50 | R1,74760 | R87,38 |
| 100 | R1,53920 | R153,92 |
| 500 | R1,18872 | R594,36 |
| 1 000 | R1,08033 | R1 080,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,72732 | R2 909,28 |
| 8 000 | R0,67672 | R5 413,76 |
| 12 000 | R0,65141 | R7 816,92 |
| 20 000 | R0,62334 | R12 466,80 |
| 28 000 | R0,60695 | R16 994,60 |
| 40 000 | R0,59118 | R23 647,20 |

