VJ0805Y221KXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,67242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 128
Unit Price: R4,54000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,86957
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,76320
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,67242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,76320
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,67242
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R2,69091
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R7,49025
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R1,80383
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R7,67612
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R7,49025
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R1,63314
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R2,69091
Datasheet
220 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y221KXQPW1BC

DigiKey Part Number
VJ0805Y221KXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y221KXQPW1BC
Description
CAP CER 220PF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y221KXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,67242R10 086,30
Manufacturers Standard Package