
VJ0805D151FXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0805D151FXPAJTR-ND - Tape & Reel (TR) 720-VJ0805D151FXPAJCT-ND - Cut Tape (CT) 720-VJ0805D151FXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805D151FXPAJ |
Description | CAP CER 150PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805D151FXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,13000 | R16,13 |
| 10 | R10,31800 | R103,18 |
| 50 | R8,00200 | R400,10 |
| 100 | R7,28620 | R728,62 |
| 500 | R6,07800 | R3 039,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,70462 | R5 704,62 |
| 2 000 | R5,39736 | R10 794,72 |
| 3 000 | R5,24341 | R15 730,23 |
| 5 000 | R5,07283 | R25 364,15 |
| 7 000 | R4,97307 | R34 811,49 |
| 10 000 | R4,87713 | R48 771,30 |

