
VJ0805A560JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A560JXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A560JXAMCCT-ND - Cut Tape (CT) 720-VJ0805A560JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A560JXAMC |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A560JXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,63800 | R26,38 |
| 50 | R1,91220 | R95,61 |
| 100 | R1,68540 | R168,54 |
| 500 | R1,30768 | R653,84 |
| 1 000 | R1,19090 | R1 190,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,04711 | R3 141,33 |
| 6 000 | R0,97676 | R5 860,56 |
| 9 000 | R0,94155 | R8 473,95 |
| 15 000 | R0,90254 | R13 538,10 |
| 21 000 | R0,87974 | R18 474,54 |
| 30 000 | R0,85780 | R25 734,00 |

