
VJ0805A390JXEAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A390JXEACTR-ND - Tape & Reel (TR) 720-VJ0805A390JXEACCT-ND - Cut Tape (CT) 720-VJ0805A390JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A390JXEAC |
Description | CAP CER 39PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A390JXEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R5,34400 | R53,44 |
| 50 | R4,00600 | R200,30 |
| 100 | R3,59270 | R359,27 |
| 500 | R2,89600 | R1 448,00 |
| 1 000 | R2,68108 | R2 681,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,41580 | R7 247,40 |
| 6 000 | R2,28599 | R13 715,94 |
| 9 000 | R2,22097 | R19 988,73 |
| 15 000 | R2,14890 | R32 233,50 |
| 21 000 | R2,10677 | R44 242,17 |
| 30 000 | R2,06625 | R61 987,50 |

